Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

DZ23C5V1-G3-08 | |
|---|---|
DigiKey Part Number | DZ23C5V1-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C5V1-G3-08 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 60 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C5V1-E3-08-ND | 0,32294 zł | Parametric Equivalent |
| DZ23C5V1-E3-18 | Vishay General Semiconductor - Diodes Division | 13 086 | DZ23C5V1-E3-18GICT-ND | 1,87000 zł | Parametric Equivalent |
| DZ23C5V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C5V1-G3-18-ND | 0,22654 zł | Parametric Equivalent |
| DZ23C5V1-7-F | Diodes Incorporated | 16 270 | DZ23C5V1-FDICT-ND | 1,40000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,21475 zł | 3 221,25 zł |
| 30 000 | 0,19716 zł | 5 914,80 zł |
| 45 000 | 0,18820 zł | 8 469,00 zł |
| 75 000 | 0,17813 zł | 13 359,75 zł |
| 105 000 | 0,17217 zł | 18 077,85 zł |
| 150 000 | 0,16787 zł | 25 180,50 zł |
| Unit Price without VAT: | 0,21475 zł |
|---|---|
| Unit Price with VAT: | 0,26414 zł |



