DZ23C15-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 105
Unit Price: 1,87000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21475 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22654 zł
Datasheet
Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C15-E3-18

DigiKey Part Number
DZ23C15-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C15-E3-18
Description
DIODE ZENER ARRAY 15V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
30 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
15 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C15-E3-08Vishay General Semiconductor - Diodes Division10 105112-DZ23C15-E3-08CT-ND1,87000 złParametric Equivalent
DZ23C15-G3-08Vishay General Semiconductor - Diodes Division0DZ23C15-G3-08-ND0,21475 złParametric Equivalent
DZ23C15-G3-18Vishay General Semiconductor - Diodes Division0DZ23C15-G3-18-ND0,22654 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32622 zł3 262,20 zł
20 0000,30011 zł6 002,20 zł
30 0000,28682 zł8 604,60 zł
50 0000,27187 zł13 593,50 zł
70 0000,26302 zł18 411,40 zł
100 0000,26123 zł26 123,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,32622 zł
Unit Price with VAT:0,40125 zł