Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C15-E3-08

DigiKey Part Number
112-DZ23C15-E3-08TR-ND - Tape & Reel (TR)
112-DZ23C15-E3-08CT-ND - Cut Tape (CT)
112-DZ23C15-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C15-E3-08
Description
DIODE ZENER ARRAY 15V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
30 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
15 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 105
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 zł1,87 zł
101,15600 zł11,56 zł
1000,73290 zł73,29 zł
5000,54932 zł274,66 zł
1 0000,49000 zł490,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41451 zł1 243,53 zł
6 0000,37645 zł2 258,70 zł
9 0000,35705 zł3 213,45 zł
15 0000,33524 zł5 028,60 zł
21 0000,32232 zł6 768,72 zł
30 0000,30976 zł9 292,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,87000 zł
Unit Price with VAT:2,30010 zł