MFR Recommended

BZG04-13-HM3-18 | |
|---|---|
DigiKey Part Number | BZG04-13-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-13-HM3-18 |
Description | DIODE ZENER 16V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 5 µA @ 13 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-13-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG04-13-HM3_A-18TR-ND | 3,91000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,08274 zł | 6 496,44 zł |
| Unit Price without VAT: | 1,08274 zł |
|---|---|
| Unit Price with VAT: | 1,33177 zł |

