New at DigiKey
Image for BZG04-13-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-13-HM3_A-18

DigiKey Part Number
112-BZG04-13-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-13-HM3_A-18
Description
DIODE ZENER 16V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22.9V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.1A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
785pF @ 1MHz
Part Status
Active
Operating Temperature
150°C
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
13V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
15.3V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
22.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,91000 zł3,91 zł
23,39500 zł6,79 zł
33,11333 zł9,34 zł
52,80800 zł14,04 zł
72,62571 zł18,38 zł
102,44500 zł24,45 zł
252,05400 zł51,35 zł
501,80900 zł90,45 zł
1001,60290 zł160,29 zł
Manufacturers Standard Package
Unit Price without VAT:3,91000 zł
Unit Price with VAT:4,80930 zł