
BZG03C30TR3 | |
|---|---|
DigiKey Part Number | BZG03C30TR3GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C30TR3 |
Description | DIODE ZENER 30V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C30-HM3-18 | Vishay General Semiconductor - Diodes Division | 4 341 | 112-BZG03C30-HM3-18CT-ND | 4,38000 zł | Upgrade |
| BZG03C30-M3-18 | Vishay General Semiconductor - Diodes Division | 3 860 | 112-BZG03C30-M3-18CT-ND | 4,81000 zł | Similar |
| SMAZ30-13-F | Diodes Incorporated | 16 286 | SMAZ30-FDICT-ND | 2,15000 zł | Similar |


