
BZG03C30-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C30-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C30-M3-18CT-ND - Cut Tape (CT) 112-BZG03C30-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C30-M3-18 |
Description | DIODE ZENER 30V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W ±6.67% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C30-M3-18 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 22 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.67% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 zł | 4,81 zł |
| 10 | 3,02000 zł | 30,20 zł |
| 100 | 1,98970 zł | 198,97 zł |
| 500 | 1,54728 zł | 773,64 zł |
| 1 000 | 1,40486 zł | 1 404,86 zł |
| 2 000 | 1,28501 zł | 2 570,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,13285 zł | 6 797,10 zł |
| 12 000 | 1,05628 zł | 12 675,36 zł |
| 18 000 | 1,01729 zł | 18 311,22 zł |
| 30 000 | 0,97349 zł | 29 204,70 zł |
| Unit Price without VAT: | 4,81000 zł |
|---|---|
| Unit Price with VAT: | 5,91630 zł |

