AZ23B7V5-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32294 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32715 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24329 zł
Datasheet
Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B7V5-G3-08

DigiKey Part Number
AZ23B7V5-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B7V5-G3-08
Description
DIODE ZENER ARRAY 7.5V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
7.5 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
7.5 V
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B7V5-E3-08Vishay General Semiconductor - Diodes Division0AZ23B7V5-E3-08-ND0,32294 złParametric Equivalent
AZ23B7V5-E3-18Vishay General Semiconductor - Diodes Division0AZ23B7V5-E3-18-ND0,32715 złParametric Equivalent
AZ23B7V5-G3-18Vishay General Semiconductor - Diodes Division0AZ23B7V5-G3-18-ND0,24329 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,23080 zł3 462,00 zł
30 0000,22562 zł6 768,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,23080 zł
Unit Price with VAT:0,28388 zł