Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23B7V5-E3-08 | |
|---|---|
DigiKey Part Number | AZ23B7V5-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B7V5-E3-08 |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 7.5 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 7.5 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B7V5-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B7V5-E3-18-ND | 0,32715 zł | Parametric Equivalent |
| AZ23B7V5-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B7V5-G3-08-ND | 0,23080 zł | Parametric Equivalent |
| AZ23B7V5-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B7V5-G3-18-ND | 0,24329 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32294 zł | 4 844,10 zł |
| Unit Price without VAT: | 0,32294 zł |
|---|---|
| Unit Price with VAT: | 0,39722 zł |


