Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



1.5SMC180CA-M3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC180CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CA-M3/9AT |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC180CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC180CA-E3/57TGICT-ND | 4,02000 zł | Direct |
| 1.5SMC180CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC180CA-E3/9AT-ND | 0,93012 zł | Direct |
| 1.5SMC180CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC180CAHE3/57T-ND | 0,00000 zł | Direct |
| 1.5SMC180CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC180CAHE3/9AT-ND | 0,00000 zł | Direct |
| 1.5SMC180CA | Bourns Inc. | 10 701 | 1.5SMC180CABBCT-ND | 5,31000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,26748 zł | 4 436,18 zł |
| 7 000 | 1,17767 zł | 8 243,69 zł |
| 10 500 | 1,13245 zł | 11 890,73 zł |
| Unit Price without VAT: | 1,26748 zł |
|---|---|
| Unit Price with VAT: | 1,55900 zł |







