1.5SMC180CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6
Unit Price: 4,02000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39517 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26748 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 10 701
Unit Price: 5,31000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 826
Unit Price: 4,63000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,85144 zł
Datasheet

Similar


YAGEO
In Stock: 2 888
Unit Price: 2,15000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,49366 zł
Datasheet

Similar


STMicroelectronics
In Stock: 918
Unit Price: 5,92000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 846
Unit Price: 3,77000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,85144 zł
Datasheet
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC180CA-E3/9AT

DigiKey Part Number
1.5SMC180CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC180CA-E3/9AT
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
171V
Base Product Number
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC180CA-E3/57TVishay General Semiconductor - Diodes Division61.5SMC180CA-E3/57TGICT-ND4,02000 złDirect
1.5SMC180CA-M3/57TVishay General Semiconductor - Diodes Division01.5SMC180CA-M3/57T-ND1,39517 złDirect
1.5SMC180CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC180CA-M3/9AT-ND1,26748 złDirect
1.5SMC180CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC180CAHE3/57T-ND0,00000 złDirect
1.5SMC180CAHE3/9ATVishay General Semiconductor - Diodes Division01.5SMC180CAHE3/9AT-ND0,00000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,93012 zł3 255,42 zł
Manufacturers Standard Package
Unit Price without VAT:0,93012 zł
Unit Price with VAT:1,14405 zł