Similar
Similar
Similar



1.5SMC160CAHM3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC160CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC160CAHM3_A/H |
Description | TVS DIODE 136VWM 219VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC160CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC160CATR-ND | 0,85144 zł | Similar |
| 1.5SMC160CA-AT/13 | YAGEO | 0 | 13-1.5SMC160CA-AT/13TR-ND | 0,55149 zł | Similar |
| 1.5SMC160CA-AT/7 | YAGEO | 0 | 13-1.5SMC160CA-AT/7TR-ND | 0,55679 zł | Similar |
| SMCJ130CA | Taiwan Semiconductor Corporation | 0 | SMCJ130CAFSCT-ND | 3,77000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 1,74190 zł | 5 922,46 zł |
| Unit Price without VAT: | 1,74190 zł |
|---|---|
| Unit Price with VAT: | 2,14254 zł |




