Direct
Direct
Similar
Similar
Similar
Similar
Similar

1.5KE250CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE250CA-E3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CA-E3/54 |
Description | TVS DIODE 214VWM 344VC 1.5KE |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE250CA | Littelfuse Inc. | 95 | 1.5KE250CALFCT-ND | 5,64000 zł | Direct |
| 1.5KE250CA-B | Littelfuse Inc. | 0 | 1.5KE250CA-B-ND | 1,70756 zł | Direct |
| 1.5KE220CA | STMicroelectronics | 1 329 | 497-6599-1-ND | 8,04000 zł | Similar |
| 1.5KE250CA-G | Comchip Technology | 0 | 641-1.5KE250CA-GTB-ND | 2,37783 zł | Similar |
| 1.5KE250CA-HF | Comchip Technology | 0 | 641-1.5KE250CA-HFTB-ND | 2,37783 zł | Similar |






