1.5KE30CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1 252
Unit Price: 5,64000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 002
Unit Price: 5,03000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 769
Unit Price: 4,09000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 809
Unit Price: 3,41000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,42537 zł

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,02462 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 964
Unit Price: 3,16000 zł
Datasheet
41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE30CA-E3/51

DigiKey Part Number
1.5KE30CA-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1.5KE30CA-E3/51
Description
TVS DIODE 25.6VWM 41.4VC 1.5KE
Customer Reference
Detailed Description
41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bag
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
41.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE30CA-E3/54Vishay General Semiconductor - Diodes Division1 2521.5KE30CA-E3/54GICT-ND5,64000 złMFR Recommended
1.5KE30CASTMicroelectronics3 002497-11378-1-ND5,03000 złSimilar
1.5KE30CALittelfuse Inc.7 7691.5KE30CALFCT-ND4,09000 złSimilar
1.5KE30CA-BLittelfuse Inc.809F6096-ND3,41000 złSimilar
1.5KE30CA-GComchip Technology0641-1.5KE30CA-GTB-ND1,42537 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types