41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6KE30CA

DigiKey Part Number
F6912TR-ND - Tape & Reel (TR)
F6912CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP6KE30CA
Description
TVS DIODE 25.6VWM 41.4V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 964
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,05000 zł3,05 zł
101,90300 zł19,03 zł
1001,22840 zł122,84 zł
5000,93770 zł468,85 zł
1 0000,84398 zł843,98 zł
2 0000,76508 zł1 530,16 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,58221 zł2 328,84 zł
8 0000,53566 zł4 285,28 zł
12 0000,51842 zł6 221,04 zł
Manufacturers Standard Package
Unit Price without VAT:3,05000 zł
Unit Price with VAT:3,75150 zł