WSR5R0250FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,42980 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,35419 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,29930 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,17406 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,35419 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,35418 zł
Datasheet
25 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R0250FEK

DigiKey Part Number
WSR5R0250FEK-ND
Manufacturer
Manufacturer Product Number
WSR5R0250FEK
Description
RES 0.025 OHM 1% 5W 4527
Customer Reference
Detailed Description
25 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R0250FEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR5R0250DBAVishay Dale0WSR5R0250DBA-ND28,42980 złParametric Equivalent
WSR5R0250DEAVishay Dale0WSR5R0250DEA-ND12,35419 złParametric Equivalent
WSR5R0250FBAVishay Dale0WSR5R0250FBA-ND15,29930 złParametric Equivalent
WSR5R0250FEBVishay Dale0WSR5R0250FEB-ND6,17406 złParametric Equivalent
WSR5R0250FTAVishay Dale0WSR5R0250FTA-ND12,35419 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1006,56900 zł656,90 zł
Manufacturers Standard Package
Unit Price without VAT:6,56900 zł
Unit Price with VAT:8,07987 zł