WSR5R0250DEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,42980 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,46220 zł
Datasheet
25 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R0250DEA

DigiKey Part Number
WSR5R0250DEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR5R0250DEA
Description
RES 0.025 OHM 0.5% 5W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R0250DEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR5R0250DBAVishay Dale0WSR5R0250DBA-ND28,42980 złParametric Equivalent
WSR5R0250DEKVishay Dale0WSR5R0250DEK-ND12,46220 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,35419 zł18 531,28 zł
Manufacturers Standard Package
Unit Price without VAT:12,35419 zł
Unit Price with VAT:15,19565 zł