Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR21R000FTB | |
|---|---|
DigiKey Part Number | WSR21R000FTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR21R000FTB |
Description | RES 1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21R000FTB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR21R000DBA | Vishay Dale | 0 | WSR21R000DBA-ND | 14,08740 zł | Parametric Equivalent |
| WSR21R000DEA | Vishay Dale | 0 | WSR21R000DEA-ND | 5,18255 zł | Parametric Equivalent |
| WSR21R000DEB | Vishay Dale | 0 | WSR21R000DEB-ND | 5,18257 zł | Parametric Equivalent |
| WSR21R000DEK | Vishay Dale | 0 | WSR21R000DEK-ND | 6,80560 zł | Parametric Equivalent |
| WSR21R000DTA | Vishay Dale | 0 | WSR21R000DTA-ND | 10,37119 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,18257 zł | 5 182,57 zł |
| Unit Price without VAT: | 5,18257 zł |
|---|---|
| Unit Price with VAT: | 6,37456 zł |


