WSR21R000DTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,08740 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,18255 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,18257 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,80560 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,37120 zł
Datasheet
1 Ohms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR21R000DTA

DigiKey Part Number
WSR21R000DTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR21R000DTA
Description
RES 1 OHM 0.5% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR21R000DBAVishay Dale0WSR21R000DBA-ND14,08740 złParametric Equivalent
WSR21R000DEAVishay Dale0WSR21R000DEA-ND5,18255 złParametric Equivalent
WSR21R000DEBVishay Dale0WSR21R000DEB-ND5,18257 złParametric Equivalent
WSR21R000DEKVishay Dale0WSR21R000DEK-ND6,80560 złParametric Equivalent
WSR21R000DTBVishay Dale0WSR21R000DTB-ND10,37120 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,37119 zł15 556,78 zł
Manufacturers Standard Package
Unit Price without VAT:10,37119 zł
Unit Price with VAT:12,75656 zł