Upgrade
Upgrade

WSLP08057L000JEA18 | |
|---|---|
DigiKey Part Number | WSLP08057L000JEA18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP08057L000JEA18 |
Description | RES 0.007 OHM 5% 1W 0805 |
Customer Reference | |
Detailed Description | 7 mOhms ±5% 1W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP08057L000JEA18 Models |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP08057L000FEA18 | Vishay Dale | 4 688 | 541-WSLP08057L000FEA18CT-ND | 5,57000 zł | Upgrade |
| WSLP08057L000FEB18 | Vishay Dale | 0 | WSLP08057L000FEB18-ND | 2,13507 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,13507 zł | 10 675,35 zł |
| Unit Price without VAT: | 2,13507 zł |
|---|---|
| Unit Price with VAT: | 2,62614 zł |


