WSL25122L200FBA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,88692 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,14605 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,89000 zł
Datasheet
2.2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25122L200FBA18

DigiKey Part Number
WSL25122L200FBA18-ND
Manufacturer
Manufacturer Product Number
WSL25122L200FBA18
Description
RES 0.0022 OHM 1% 2W 2512
Customer Reference
Detailed Description
2.2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25122L200FBA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±275ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25122L200FEA18Vishay Dale0WSL25122L200FEA18-ND3,88692 złParametric Equivalent
WSL25122L200FEB18Vishay Dale0WSL25122L200FEB18-ND5,14605 złParametric Equivalent
WSL25122L200FEK18Vishay Dale0WSL25122L200FEK18-ND6,89000 złParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10012,70430 zł1 270,43 zł
Manufacturers Standard Package
Unit Price without VAT:12,70430 zł
Unit Price with VAT:15,62629 zł