Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL25122L200FEB18 | |
|---|---|
DigiKey Part Number | WSL25122L200FEB18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL25122L200FEB18 |
Description | RES 0.0022 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 2.2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25122L200FEB18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25122L200FBA18 | Vishay Dale | 0 | WSL25122L200FBA18-ND | 12,70430 zł | Parametric Equivalent |
| WSL25122L200FEA18 | Vishay Dale | 0 | WSL25122L200FEA18-ND | 3,88692 zł | Parametric Equivalent |
| WSL25122L200FEK18 | Vishay Dale | 0 | WSL25122L200FEK18-ND | 6,89000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,14605 zł | 5 146,05 zł |
| Unit Price without VAT: | 5,14605 zł |
|---|---|
| Unit Price with VAT: | 6,32964 zł |


