Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0612L7500JEB | |
|---|---|
DigiKey Part Number | WSL0612L7500JEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL0612L7500JEB |
Description | RES 750 UOHM 5% 1W 0612 |
Customer Reference | |
Detailed Description | 0.75 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0612L7500JEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.120" W (1.50mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0612L7500FEA | Vishay Dale | 0 | WSL0612L7500FEA-ND | 1,50245 zł | Parametric Equivalent |
| WSL0612L7500FEB | Vishay Dale | 0 | WSL0612L7500FEB-ND | 2,13681 zł | Parametric Equivalent |
| WSL0612L7500FEK | Vishay Dale | 0 | WSL0612L7500FEK-ND | 3,19800 zł | Parametric Equivalent |
| WSL0612L7500JEA | Vishay Dale | 0 | WSL0612L7500JEA-ND | 1,50245 zł | Parametric Equivalent |
| WSL0612L7500JEK | Vishay Dale | 0 | WSL0612L7500JEK-ND | 3,19800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,13681 zł | 2 136,81 zł |
| Unit Price without VAT: | 2,13681 zł |
|---|---|
| Unit Price with VAT: | 2,62828 zł |


