WSL0612L7500FEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6 192
Unit Price: 4,52000 zł
Datasheet
0.75 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0612L7500FEA

DigiKey Part Number
WSL0612L7500FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0612L7500FEA
Description
RES 750 UOHM 1% 1W 0612
Customer Reference
Detailed Description
0.75 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0612L7500FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.060" L x 0.120" W (1.50mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.028" (0.71mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CST0612-FC-R00075EBourns Inc.6 192CST0612-FC-R00075ECT-ND4,52000 złSimilar
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,50245 zł6 009,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,50245 zł
Unit Price with VAT:1,84801 zł