Upgrade
Upgrade

WSL0603R0300FEA | |
|---|---|
DigiKey Part Number | WSLJ-.03TR-ND - Tape & Reel (TR) WSLJ-.03CT-ND - Cut Tape (CT) WSLJ-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0300FEA |
Description | RES 0.03 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0300FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0603R0300FEA18 | Vishay Dale | 7 569 | WSLL-.03CT-ND | 5,82000 zł | Upgrade |
| WSLP0603R0300FEB | Vishay Dale | 1 330 | WSLPA-.03CT-ND | 5,57000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 zł | 6,46 zł |
| 10 | 4,27300 zł | 42,73 zł |
| 25 | 3,67680 zł | 91,92 zł |
| 50 | 3,30360 zł | 165,18 zł |
| 100 | 2,98580 zł | 298,58 zł |
| 250 | 2,63724 zł | 659,31 zł |
| 500 | 2,41926 zł | 1 209,63 zł |
| 1 000 | 2,23405 zł | 2 234,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94259 zł | 9 712,95 zł |
| 10 000 | 1,83276 zł | 18 327,60 zł |
| 15 000 | 1,77638 zł | 26 645,70 zł |
| Unit Price without VAT: | 6,46000 zł |
|---|---|
| Unit Price with VAT: | 7,94580 zł |



