
TNPW060346K4BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060346K4BEENTR-ND - Tape & Reel (TR) 541-TNPW060346K4BEENCT-ND - Cut Tape (CT) 541-TNPW060346K4BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060346K4BEEN |
Description | RES 46.4K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060346K4BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060346K4BEEA | Vishay Dale | 965 | 541-TNPW060346K4BEEACT-ND | 0,93000 zł | Parametric Equivalent |
| ERA-3AEB4642V | Panasonic Industry | 71 790 | P46.4KDBCT-ND | 0,36000 zł | Direct |
| RT0603BRD0746K4L | YAGEO | 3 448 | YAG1665CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 2,11900 zł | 21,19 zł |
| 25 | 1,96360 zł | 49,09 zł |
| 50 | 1,85500 zł | 92,75 zł |
| 100 | 1,75520 zł | 175,52 zł |
| 250 | 1,63596 zł | 408,99 zł |
| 500 | 1,55554 zł | 777,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,48329 zł | 1 483,29 zł |
| 2 000 | 1,41878 zł | 2 837,56 zł |
| 3 000 | 1,38447 zł | 4 153,41 zł |
| 5 000 | 1,34464 zł | 6 723,20 zł |
| 7 000 | 1,32037 zł | 9 242,59 zł |
| 10 000 | 1,29626 zł | 12 962,60 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

