Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR909FRRSL | |
|---|---|
DigiKey Part Number | RWR89SR909FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR909FRRSL |
Description | RES 0.909 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR909FSRSL | Vishay Dale | 0 | RWR89SR909FSRSL-ND | 66,35080 zł | Direct |
| RWR89SR909DSRSL | Vishay Dale | 0 | RWR89SR909DSRSL-ND | 124,42230 zł | Upgrade |
| RWR89SR909DRB12 | Vishay Dale | 0 | RWR89SR909DRB12-ND | 77,49990 zł | Parametric Equivalent |
| RWR89SR909DRBSL | Vishay Dale | 0 | RWR89SR909DRBSL-ND | 91,64220 zł | Parametric Equivalent |
| RWR89SR909DRRSL | Vishay Dale | 0 | RWR89SR909DRRSL-ND | 91,64220 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,27980 zł | 4 927,98 zł |
| Unit Price without VAT: | 49,27980 zł |
|---|---|
| Unit Price with VAT: | 60,61415 zł |


