RWR89SR909DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 105,37380 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 91,64220 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 91,64220 zł
Datasheet
909 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR909DRB12

DigiKey Part Number
RWR89SR909DRB12-ND
Manufacturer
Manufacturer Product Number
RWR89SR909DRB12
Description
RES 0.909 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
909 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR909DSB12Vishay Dale0RWR89SR909DSB12-ND105,37380 złDirect
RWR89SR909DRBSLVishay Dale0RWR89SR909DRBSL-ND91,64220 złParametric Equivalent
RWR89SR909DRRSLVishay Dale0RWR89SR909DRRSL-ND91,64220 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10077,49990 zł7 749,99 zł
Manufacturers Standard Package
Unit Price without VAT:77,49990 zł
Unit Price with VAT:95,32488 zł