Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR182FSB12 | |
|---|---|
DigiKey Part Number | RWR89SR182FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR182FSB12 |
Description | RES 0.182 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 182 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR182FRB12 | Vishay Dale | 0 | RWR89SR182FRB12-ND | 41,94450 zł | Direct |
| RWR89SR182DRB12 | Vishay Dale | 0 | RWR89SR182DRB12-ND | 77,49990 zł | Upgrade |
| RWR89SR182DSB12 | Vishay Dale | 0 | RWR89SR182DSB12-ND | 105,37380 zł | Parametric Equivalent |
| RWR89SR182DSBSL | Vishay Dale | 0 | RWR89SR182DSBSL-ND | 124,42230 zł | Parametric Equivalent |
| RWR89SR182DSRSL | Vishay Dale | 0 | RWR89SR182DSRSL-ND | 124,42230 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,22150 zł | 5 622,15 zł |
| Unit Price without VAT: | 56,22150 zł |
|---|---|
| Unit Price with VAT: | 69,15245 zł |


