RWR89SR182DSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 91,64220 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 105,37380 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 124,42230 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 124,42230 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 88,37857 zł
Datasheet
182 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR182DSS73

DigiKey Part Number
RWR89SR182DSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR182DSS73
Description
RES 0.182 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
182 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR182DRRSLVishay Dale0RWR89SR182DRRSL-ND91,64220 złDirect
RWR89SR182DSB12Vishay Dale0RWR89SR182DSB12-ND105,37380 złParametric Equivalent
RWR89SR182DSBSLVishay Dale0RWR89SR182DSBSL-ND124,42230 złParametric Equivalent
RWR89SR182DSRSLVishay Dale0RWR89SR182DSRSL-ND124,42230 złParametric Equivalent
RWR89SR182DSS70Vishay Dale0RWR89SR182DSS70-ND88,37857 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50088,70382 zł44 351,91 zł
Manufacturers Standard Package
Unit Price without VAT:88,70382 zł
Unit Price with VAT:109,10570 zł