Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S5R49FRS70 | |
|---|---|
DigiKey Part Number | RWR89S5R49FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S5R49FRS70 |
Description | RES 5.49 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S5R49FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N5R49DRB12 | Vishay Dale | 0 | RWR89N5R49DRB12-ND | 89,32190 zł | Parametric Equivalent |
| RWR89N5R49DRBSL | Vishay Dale | 0 | RWR89N5R49DRBSL-ND | 105,18710 zł | Parametric Equivalent |
| RWR89N5R49DRRSL | Vishay Dale | 0 | RWR89N5R49DRRSL-ND | 105,18710 zł | Parametric Equivalent |
| RWR89N5R49DRS70 | Vishay Dale | 0 | RWR89N5R49DRS70-ND | 73,56652 zł | Parametric Equivalent |
| RWR89N5R49DRS73 | Vishay Dale | 0 | RWR89N5R49DRS73-ND | 74,76068 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,11265 zł | 24 112,65 zł |
| Unit Price without VAT: | 24,11265 zł |
|---|---|
| Unit Price with VAT: | 29,65856 zł |


