RWR89N5R49DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 120,95650 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 89,32190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 105,18710 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 73,56652 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 74,76068 zł
Datasheet
5.49 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N5R49DRRSL

DigiKey Part Number
RWR89N5R49DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N5R49DRRSL
Description
RES 5.49 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.49 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N5R49DRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N5R49DSB12Vishay Dale0RWR89N5R49DSB12-ND120,95650 złDirect
RWR89N5R49DRB12Vishay Dale0RWR89N5R49DRB12-ND89,32190 złParametric Equivalent
RWR89N5R49DRBSLVishay Dale0RWR89N5R49DRBSL-ND105,18710 złParametric Equivalent
RWR89N5R49DRS70Vishay Dale0RWR89N5R49DRS70-ND73,56652 złParametric Equivalent
RWR89N5R49DRS73Vishay Dale0RWR89N5R49DRS73-ND74,76068 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100105,18710 zł10 518,71 zł
Manufacturers Standard Package
Unit Price without VAT:105,18710 zł
Unit Price with VAT:129,38013 zł