RWR89S19R1FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 114,00040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,01450 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,80030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,11265 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,52936 zł
Datasheet
19.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S19R1FRBSL

DigiKey Part Number
RWR89S19R1FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S19R1FRBSL
Description
RES 19.1 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S19R1FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S19R1BSB12Vishay Dale0RWR89S19R1BSB12-ND114,00040 złUpgrade
RWR89S19R1FRB12Vishay Dale0RWR89S19R1FRB12-ND31,01450 złParametric Equivalent
RWR89S19R1FRRSLVishay Dale0RWR89S19R1FRRSL-ND36,80030 złParametric Equivalent
RWR89S19R1FRS70Vishay Dale0RWR89S19R1FRS70-ND24,11265 złParametric Equivalent
RWR89S19R1FRS73Vishay Dale0RWR89S19R1FRS73-ND25,52936 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10036,80030 zł3 680,03 zł
Manufacturers Standard Package
Unit Price without VAT:36,80030 zł
Unit Price with VAT:45,26437 zł