
RWR89S19R1FRB12 | |
|---|---|
DigiKey Part Number | RWR89S19R1FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S19R1FRB12 |
Description | RES 19.1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S19R1FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,01450 zł | 3 101,45 zł |
| Unit Price without VAT: | 31,01450 zł |
|---|---|
| Unit Price with VAT: | 38,14784 zł |

