Parametric Equivalent
Parametric Equivalent

RWR89S1871DSBSL | |
|---|---|
DigiKey Part Number | RWR89S1871DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1871DSBSL |
Description | RES 1.87K OHM 0.5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1871DSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1871DSB12 | Vishay Dale | 0 | RWR89S1871DSB12-ND | 78,69780 zł | Parametric Equivalent |
| RWR89S1871DSRSL | Vishay Dale | 0 | RWR89S1871DSRSL-ND | 92,77660 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,77660 zł | 9 277,66 zł |
| Unit Price without VAT: | 92,77660 zł |
|---|---|
| Unit Price with VAT: | 114,11522 zł |


