RWR89S1871DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,77660 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,77660 zł
Datasheet
1.87 kOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S1871DSB12

DigiKey Part Number
RWR89S1871DSB12-ND
Manufacturer
Manufacturer Product Number
RWR89S1871DSB12
Description
RES 1.87K OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S1871DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S1871DSBSLVishay Dale0RWR89S1871DSBSL-ND92,77660 złParametric Equivalent
RWR89S1871DSRSLVishay Dale0RWR89S1871DSRSL-ND92,77660 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10078,69780 zł7 869,78 zł
Manufacturers Standard Package
Unit Price without VAT:78,69780 zł
Unit Price with VAT:96,79829 zł