RWR84S80R6FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 107,52400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 127,09850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 127,09850 zł
Datasheet
80.6 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S80R6FSS73

DigiKey Part Number
RWR84S80R6FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S80R6FSS73
Description
RES 80.6 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S80R6FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S80R6FPRSLVishay Dale0RWR84S80R6FPRSL-ND93,62690 złDirect
RWR84S80R6FRRSLVishay Dale0RWR84S80R6FRRSL-ND93,62690 złDirect
RWR84S80R6FSB12Vishay Dale0RWR84S80R6FSB12-ND107,52400 złParametric Equivalent
RWR84S80R6FSBSLVishay Dale0RWR84S80R6FSBSL-ND127,09850 złParametric Equivalent
RWR84S80R6FSRSLVishay Dale0RWR84S80R6FSRSL-ND127,09850 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50094,57270 zł47 286,35 zł
Manufacturers Standard Package
Unit Price without VAT:94,57270 zł
Unit Price with VAT:116,32442 zł