Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S80R6FSB12 | |
|---|---|
DigiKey Part Number | RWR84S80R6FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S80R6FSB12 |
Description | RES 80.6 OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S80R6FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S80R6FPB12 | Vishay Dale | 0 | RWR84S80R6FPB12-ND | 78,93760 zł | Direct |
| RWR84S80R6FRB12 | Vishay Dale | 0 | RWR84S80R6FRB12-ND | 78,93760 zł | Direct |
| RWR84S80R6FSBSL | Vishay Dale | 0 | RWR84S80R6FSBSL-ND | 127,09850 zł | Parametric Equivalent |
| RWR84S80R6FSRSL | Vishay Dale | 0 | RWR84S80R6FSRSL-ND | 127,09850 zł | Parametric Equivalent |
| RWR84S80R6FSS73 | Vishay Dale | 0 | RWR84S80R6FSS73-ND | 94,57270 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 107,52400 zł | 10 752,40 zł |
| Unit Price without VAT: | 107,52400 zł |
|---|---|
| Unit Price with VAT: | 132,25452 zł |


