Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N1181FRRSL | |
|---|---|
DigiKey Part Number | RWR84N1181FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N1181FRRSL |
Description | RES 1.18K OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N1181FSRSL | Vishay Dale | 0 | RWR84N1181FSRSL-ND | 195,42000 zł | Direct |
| RWR84N1181DRB12 | Vishay Dale | 0 | RWR84N1181DRB12-ND | 229,78100 zł | Parametric Equivalent |
| RWR84N1181DRBSL | Vishay Dale | 0 | RWR84N1181DRBSL-ND | 271,74280 zł | Parametric Equivalent |
| RWR84N1181DRRSL | Vishay Dale | 0 | RWR84N1181DRRSL-ND | 271,74280 zł | Parametric Equivalent |
| RWR84N1181FRB12 | Vishay Dale | 0 | RWR84N1181FRB12-ND | 121,46530 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 143,56840 zł | 14 356,84 zł |
| Unit Price without VAT: | 143,56840 zł |
|---|---|
| Unit Price with VAT: | 176,58913 zł |


