RWR82SR475FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 55,97480 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,71880 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,71880 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 44,19722 zł
Datasheet
475 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR475FRS73

DigiKey Part Number
RWR82SR475FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82SR475FRS73
Description
RES 0.475 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
475 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR475FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR475FRB12Vishay Dale0RWR82SR475FRB12-ND55,97480 złParametric Equivalent
RWR82SR475FRBSLVishay Dale0RWR82SR475FRBSL-ND65,71880 złParametric Equivalent
RWR82SR475FRRSLVishay Dale0RWR82SR475FRRSL-ND65,71880 złParametric Equivalent
RWR82SR475FRS70Vishay Dale0RWR82SR475FRS70-ND44,19722 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,54970 zł23 274,85 zł
Manufacturers Standard Package
Unit Price without VAT:46,54970 zł
Unit Price with VAT:57,25613 zł