Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82SR475FRRSL | |
|---|---|
DigiKey Part Number | RWR82SR475FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82SR475FRRSL |
Description | RES 0.475 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 475 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR475FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR475FRB12 | Vishay Dale | 0 | RWR82SR475FRB12-ND | 55,97480 zł | Parametric Equivalent |
| RWR82SR475FRBSL | Vishay Dale | 0 | RWR82SR475FRBSL-ND | 65,71880 zł | Parametric Equivalent |
| RWR82SR475FRS70 | Vishay Dale | 0 | RWR82SR475FRS70-ND | 44,19722 zł | Parametric Equivalent |
| RWR82SR475FRS73 | Vishay Dale | 0 | RWR82SR475FRS73-ND | 46,54970 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,71880 zł | 6 571,88 zł |
| Unit Price without VAT: | 65,71880 zł |
|---|---|
| Unit Price with VAT: | 80,83412 zł |


