RWR82S6340FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,85170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,61210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,61210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,25278 zł
Datasheet
634 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S6340FRS70

DigiKey Part Number
RWR82S6340FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S6340FRS70
Description
RES 634 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S6340FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S6340FRB12Vishay Dale0RWR82S6340FRB12-ND36,85170 złParametric Equivalent
RWR82S6340FRBSLVishay Dale0RWR82S6340FRBSL-ND43,61210 złParametric Equivalent
RWR82S6340FRRSLVishay Dale0RWR82S6340FRRSL-ND43,61210 złParametric Equivalent
RWR82S6340FRS73Vishay Dale0RWR82S6340FRS73-ND30,25278 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,61702 zł28 617,02 zł
Manufacturers Standard Package
Unit Price without VAT:28,61702 zł
Unit Price with VAT:35,19893 zł