Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S6340FRRSL | |
|---|---|
DigiKey Part Number | RWR82S6340FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S6340FRRSL |
Description | RES 634 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S6340FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S6340FRB12 | Vishay Dale | 0 | RWR82S6340FRB12-ND | 36,85170 zł | Parametric Equivalent |
| RWR82S6340FRBSL | Vishay Dale | 0 | RWR82S6340FRBSL-ND | 43,61210 zł | Parametric Equivalent |
| RWR82S6340FRS70 | Vishay Dale | 0 | RWR82S6340FRS70-ND | 28,61702 zł | Parametric Equivalent |
| RWR82S6340FRS73 | Vishay Dale | 0 | RWR82S6340FRS73-ND | 30,25278 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,61210 zł | 4 361,21 zł |
| Unit Price without VAT: | 43,61210 zł |
|---|---|
| Unit Price with VAT: | 53,64288 zł |


