Direct
Parametric Equivalent
Parametric Equivalent

RWR82NR350FRRSL | |
|---|---|
DigiKey Part Number | RWR82NR350FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82NR350FRRSL |
Description | RES 0.35 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 350 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82NR350FSRSL | Vishay Dale | 0 | RWR82NR350FSRSL-ND | 136,61340 zł | Direct |
| RWR82NR350FRB12 | Vishay Dale | 0 | RWR82NR350FRB12-ND | 84,90450 zł | Parametric Equivalent |
| RWR82NR350FRBSL | Vishay Dale | 0 | RWR82NR350FRBSL-ND | 100,21850 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,21850 zł | 10 021,85 zł |
| Unit Price without VAT: | 100,21850 zł |
|---|---|
| Unit Price with VAT: | 123,26876 zł |


