Parametric Equivalent
Parametric Equivalent

RWR82N6490DRRSL | |
|---|---|
DigiKey Part Number | RWR82N6490DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82N6490DRRSL |
Description | RES 649 OHM 1.5W 0.5% AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.5% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N6490DRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N6490DRB12 | Vishay Dale | 0 | RWR82N6490DRB12-ND | 105,37380 zł | Parametric Equivalent |
| RWR82N6490DRBSL | Vishay Dale | 0 | RWR82N6490DRBSL-ND | 124,42230 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 124,42230 zł | 12 442,23 zł |
| Unit Price without VAT: | 124,42230 zł |
|---|---|
| Unit Price with VAT: | 153,03943 zł |


