RWR81S6R42DRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 61,52440 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 72,69110 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 72,69110 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,92465 zł
Datasheet
6.42 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6R42DRS73

DigiKey Part Number
RWR81S6R42DRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S6R42DRS73
Description
RES 6.42 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.42 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6R42DRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S6R42DRB12Vishay Dale0RWR81S6R42DRB12-ND61,52440 złParametric Equivalent
RWR81S6R42DRBSLVishay Dale0RWR81S6R42DRBSL-ND72,69110 złParametric Equivalent
RWR81S6R42DRRSLVishay Dale0RWR81S6R42DRRSL-ND72,69110 złParametric Equivalent
RWR81S6R42DRS70Vishay Dale0RWR81S6R42DRS70-ND48,92465 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,17716 zł25 588,58 zł
Manufacturers Standard Package
Unit Price without VAT:51,17716 zł
Unit Price with VAT:62,94791 zł