Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S6R42DRB12 | |
|---|---|
DigiKey Part Number | RWR81S6R42DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S6R42DRB12 |
Description | RES 6.42 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.42 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S6R42DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S6R42DRBSL | Vishay Dale | 0 | RWR81S6R42DRBSL-ND | 72,69110 zł | Parametric Equivalent |
| RWR81S6R42DRRSL | Vishay Dale | 0 | RWR81S6R42DRRSL-ND | 72,69110 zł | Parametric Equivalent |
| RWR81S6R42DRS70 | Vishay Dale | 0 | RWR81S6R42DRS70-ND | 48,92465 zł | Parametric Equivalent |
| RWR81S6R42DRS73 | Vishay Dale | 0 | RWR81S6R42DRS73-ND | 51,17716 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,52440 zł | 6 152,44 zł |
| Unit Price without VAT: | 61,52440 zł |
|---|---|
| Unit Price with VAT: | 75,67501 zł |


