Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR787FSS70 | |
|---|---|
DigiKey Part Number | RWR81NR787FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR787FSS70 |
Description | RES 0.787 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 787 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR787FSS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR787FSB12 | Vishay Dale | 0 | RWR81NR787FSB12-ND | 103,73570 zł | Parametric Equivalent |
| RWR81NR787FSBSL | Vishay Dale | 0 | RWR81NR787FSBSL-ND | 122,38990 zł | Parametric Equivalent |
| RWR81NR787FSRSL | Vishay Dale | 0 | RWR81NR787FSRSL-ND | 122,38990 zł | Parametric Equivalent |
| RWR81NR787FSS73 | Vishay Dale | 0 | RWR81NR787FSS73-ND | 87,23188 zł | Parametric Equivalent |
| RWR81SR787FSB12 | Vishay Dale | 0 | RWR81SR787FSB12-ND | 67,46750 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,80759 zł | 86 807,59 zł |
| Unit Price without VAT: | 86,80759 zł |
|---|---|
| Unit Price with VAT: | 106,77334 zł |


