Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S6R19FSRSL | |
|---|---|
DigiKey Part Number | RWR80S6R19FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S6R19FSRSL |
Description | RES 6.19 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S6R19FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S6R19FRRSL | Vishay Dale | 0 | RWR80S6R19FRRSL-ND | 42,75390 zł | Direct |
| RWR80N6R19FSB12 | Vishay Dale | 0 | RWR80N6R19FSB12-ND | 75,09870 zł | Parametric Equivalent |
| RWR80N6R19FSBSL | Vishay Dale | 0 | RWR80N6R19FSBSL-ND | 88,37350 zł | Parametric Equivalent |
| RWR80N6R19FSRSL | Vishay Dale | 0 | RWR80N6R19FSRSL-ND | 88,37350 zł | Parametric Equivalent |
| RWR80N6R19FSS73 | Vishay Dale | 0 | RWR80N6R19FSS73-ND | 62,58880 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,74800 zł | 5 774,80 zł |
| Unit Price without VAT: | 57,74800 zł |
|---|---|
| Unit Price with VAT: | 71,03004 zł |


