RWR80S54R9FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 28,27224 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 57,74800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 55,48150 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,47540 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,47540 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,86173 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,19894 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,44160 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,75390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,75390 zł
Datasheet
54.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S54R9FRS73

DigiKey Part Number
RWR80S54R9FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S54R9FRS73
Description
RES 54.9 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S54R9FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S54R9FPS70Vishay Dale0RWR80S54R9FPS70-ND28,27224 złDirect
RWR80S54R9FSRSLVishay Dale0RWR80S54R9FSRSL-ND57,74800 złDirect
RWR80N54R9FRB12Vishay Dale0RWR80N54R9FRB12-ND55,48150 złParametric Equivalent
RWR80N54R9FRBSLVishay Dale0RWR80N54R9FRBSL-ND65,47540 złParametric Equivalent
RWR80N54R9FRRSLVishay Dale0RWR80N54R9FRRSL-ND65,47540 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,89132 zł14 945,66 zł
Manufacturers Standard Package
Unit Price without VAT:29,89132 zł
Unit Price with VAT:36,76632 zł